1-2301994-2 | ||
---|---|---|
DigiKey Part Number | A126246TR-ND - Tape & Reel (TR) A126246CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-2301994-2 | |
Description | CONN JACK 1PORT 1000 BASE-T PCB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2301994-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.08000 | ¥94.08 |
10 | ¥85.09000 | ¥850.90 |
25 | ¥82.84200 | ¥2,071.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥79.69013 | ¥6,375.21 |
160 | ¥73.83694 | ¥11,813.91 |
400 | ¥73.38665 | ¥29,354.66 |
560 | ¥70.68541 | ¥39,583.83 |