Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 8.86mm Dia x 10.49mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.38900 | ¥53.89 |
25 | ¥5.12040 | ¥128.01 |
50 | ¥4.98800 | ¥249.40 |
100 | ¥4.91990 | ¥491.99 |
300 | ¥4.85247 | ¥1,455.74 |
500 | ¥4.78492 | ¥2,392.46 |
1,000 | ¥4.04362 | ¥4,043.62 |
5,000 | ¥3.97623 | ¥19,881.15 |