Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,283 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST-NO | Off-Mom | 100mA (DC) | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
1,954 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-Mom | 100mA (DC) | 32 V | Plunger for Cap | No Marking | Gray | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
2,497 In Stock | 1 : ¥20.11000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPST | Off-On | 100mA (DC) | 32 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -40°C ~ 85°C | |||
464 In Stock | 1 : ¥20.28000 Bulk | Bulk | Active | Through Hole | Keyswitch | DPDT | On-On | 100mA (DC) | 32 V | Plunger for Cap | No Marking | Gray | - | - | PC Pin | - | - | - | -40°C ~ 85°C |