CD16RM0AB | ||
---|---|---|
DigiKey Part Number | CKN6165-ND | |
Manufacturer | ||
Manufacturer Product Number | CD16RM0AB | |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 0.4VA 20VAC/DC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD16RM0AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.340" (8.64mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.315" (8.00mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.62000 | ¥101.62 |
10 | ¥96.99700 | ¥969.97 |
60 | ¥82.21433 | ¥4,932.86 |
120 | ¥76.20983 | ¥9,145.18 |
300 | ¥69.28143 | ¥20,784.43 |
540 | ¥64.20091 | ¥34,668.49 |
1,020 | ¥59.58209 | ¥60,773.73 |