ROM-7720WO-QFA1E | ||
---|---|---|
DigiKey Part Number | 2084-ROM-7720WO-QFA1E-ND | |
Manufacturer | ||
Manufacturer Product Number | ROM-7720WO-QFA1E | |
Description | SBC 1.6GHZ 4 CORE -/4GB RAM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Board Computer 1.6GHz 4 Core -/4GB RAM ARM Cortex-A72 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A72 | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 2.756" x 2.756" (70.00mm x 70.00mm) | |
Form Factor | Qseven R2.1 | |
Expansion Site/Bus | CAN, I2C, LAN, MIPI, PCIe, SATA, SD, SPI, UART | |
RAM Capacity/Installed | -/4GB | |
Storage Interface | eMMC, NAND - Flash | |
Video Outputs | HDMI, LVDS, OpenGL | |
Ethernet | 10/100/1000 Mbps (1), GbE | |
USB | USB 3.0 (3), USB OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,141.66000 | ¥3,141.66 |