CCM03-3504LFT R122 | ||
---|---|---|
DigiKey Part Number | 401-1723-2-ND - Tape & Reel (TR) 401-1723-1-ND - Cut Tape (CT) 401-1723-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCM03-3504LFT R122 | |
Description | CONN SIM/SAM CARD PUSH-PULL R/A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | CCM03-3504LFT R122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥29.98100 | ¥299.81 |
25 | ¥28.39760 | ¥709.94 |
50 | ¥27.73780 | ¥1,386.89 |
100 | ¥26.41690 | ¥2,641.69 |
250 | ¥23.11456 | ¥5,778.64 |
500 | ¥22.45404 | ¥11,227.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥19.15200 | ¥22,982.40 |
2,400 | ¥17.83115 | ¥42,794.76 |