703D02000 | ||
---|---|---|
DigiKey Part Number | CKN10356-ND | |
Manufacturer | ||
Manufacturer Product Number | 703D02000 | |
Description | TOGGLE FULL BOOT BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 7000 Series T and TP Actuators | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.945" (24.00mm) Height | |
Actuator Diameter | 0.236" (6.00mm) | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.10000 | ¥27.10 |
10 | ¥25.75500 | ¥257.55 |
200 | ¥24.40025 | ¥4,880.05 |
1,000 | ¥19.99474 | ¥19,994.74 |