AT428H | ||
---|---|---|
DigiKey Part Number | 360-1750-ND | |
Manufacturer | ||
Manufacturer Product Number | AT428H | |
Description | TOGGLE FULL BOOT BLACK | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT428H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | D2, M and P Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-40 NS-2B | |
Size / Dimension | 0.563" (14.30mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Environmental Information | |
CAD Models | AT428H Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.17000 | ¥25.17 |
10 | ¥23.90500 | ¥239.05 |
25 | ¥23.27560 | ¥581.89 |
50 | ¥22.96260 | ¥1,148.13 |
100 | ¥22.64770 | ¥2,264.77 |
250 | ¥22.33356 | ¥5,583.39 |
500 | ¥22.01892 | ¥11,009.46 |
1,000 | ¥18.55881 | ¥18,558.81 |
Attribute | Description |
---|---|
Other Names | 360-1750 |
Standard Package | 1 |