Accessories - Boots, Seals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,209 In Stock | 1 : ¥23.55000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | - | Front of Panel | 15/32-32 NS-2B | 0.937" (23.80mm) Height | 0.219" (5.55mm) | Black | Silicone Rubber | -62°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
2,455 In Stock 9,091 Factory | 1 : ¥25.42000 Bulk | - | Bulk | Active | Toggle, Full Boot | D2, M and P Series | - | Front of Panel | 1/4-40 NS-2B | 0.563" (14.30mm) Height | - | Black | Silicone Rubber | - | - | ||
683 In Stock | 1 : ¥27.34000 Bulk | Bulk | Active | Toggle, Half Boot | 7000 Series T, TP and T2P Actuators | - | Front of Panel | 15/32-32 NS-2B | 0.464" (11.79mm) Height | 0.236" (6.00mm) | Black | - | - | - | |||
296 In Stock | 1 : ¥32.47000 Bulk | - | Bulk | Active | Toggle, Full Boot | Multiple Series | Bonded Concentric Mounting Nut | Front of Panel | 15/32-32 NS-2B | 0.975" (24.77mm) Height | 0.250" (6.35mm) | Black | Silicone Rubber | -70°C ~ 204°C | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | ||
0 In Stock | Active | Bulk | Active | Toggle, Full Boot | 7000 Series S Actuator | - | Front of Panel | 1/4-40 UNS-2A | 0.658" (16.70mm) Height | 0.115" (2.92mm) | Black | - | - | - |