465808000 | ||
---|---|---|
DigiKey Part Number | CKN1119-ND | |
Manufacturer | ||
Manufacturer Product Number | 465808000 | |
Description | CAP PUSHBUTTON ROUND BROWN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Round Pushbutton Switch Cap Brown Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Brown | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EP and TP Series | |
Mounting Type | Slip On | |
Size | 7.87mm Dia x 3.86mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.53494 | ¥8,534.94 |