



Category | Contact Finish - Mating Nickel |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 2 (Power) | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.86000 | ¥137.86 |
| 10 | ¥117.14400 | ¥1,171.44 |
| 25 | ¥109.80920 | ¥2,745.23 |
| 50 | ¥104.56580 | ¥5,228.29 |
| 100 | ¥99.57650 | ¥9,957.65 |
| 300 | ¥92.15560 | ¥27,646.68 |
| 500 | ¥88.89700 | ¥44,448.50 |










