



PX0801 | |
|---|---|
DigiKey Part Number | 708-1239-ND |
Manufacturer | |
Manufacturer Product Number | PX0801 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | PX0801 Models |
Category | Shell Material Polyamide (PA), Nylon |
Manufacturer Bulgin | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.48000 | ¥101.48 |
| 10 | ¥86.22900 | ¥862.29 |
| 25 | ¥80.82440 | ¥2,020.61 |
| 50 | ¥76.96660 | ¥3,848.33 |
| 100 | ¥73.29330 | ¥7,329.33 |
| 300 | ¥67.82930 | ¥20,348.79 |
| 500 | ¥65.43042 | ¥32,715.21 |
| 1,000 | ¥62.31124 | ¥62,311.24 |




















