Position Circular Connector Insert Shell Panel Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0803

DigiKey Part Number
708-1241-ND
Manufacturer
Manufacturer Product Number
PX0803
Description
CONN INSERT SHELL PNL MNT RA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PX0803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Manufacturer
Bulgin
Shell Material
Polyamide (PA), Nylon
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Insert Shell
Shielding
Unshielded
Mounting Type
Panel Mount, Right Angle
Note
Contacts Sold Separately; Insert Sold Separately
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-20°C ~ 70°C
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,396 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥79.02580¥3,951.29
Manufacturers Standard Package

Other Suppliers on DigiKey

140In Stock
Ships from WEC