



PX0805 | |
|---|---|
DigiKey Part Number | 708-1242-ND |
Manufacturer | |
Manufacturer Product Number | PX0805 |
Description | CONN INSERT SHELL PANEL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PX0805 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Panel Mount | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.60000 | ¥100.60 |
| 10 | ¥85.49400 | ¥854.94 |
| 25 | ¥80.14200 | ¥2,003.55 |
| 50 | ¥76.31400 | ¥3,815.70 |
| 100 | ¥72.67220 | ¥7,267.22 |
| 300 | ¥67.25457 | ¥20,176.37 |
| 500 | ¥64.87616 | ¥32,438.08 |
| 1,000 | ¥61.78348 | ¥61,783.48 |


















