
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Panel Mount | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.29000 | ¥106.29 |
| 10 | ¥90.30600 | ¥903.06 |
| 25 | ¥84.64920 | ¥2,116.23 |
| 50 | ¥80.60740 | ¥4,030.37 |
| 100 | ¥76.76010 | ¥7,676.01 |
| 250 | ¥71.95748 | ¥17,989.37 |
| 500 | ¥68.52600 | ¥34,263.00 |
| 1,000 | ¥65.25949 | ¥65,259.49 |

















