




PX0686 | |
|---|---|
DigiKey Part Number | 708-1352-ND |
Manufacturer | |
Manufacturer Product Number | PX0686 |
Description | PWR ENT PLUG IEC320-2-2E STR SCR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0686 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/E | |
Connector Type | Plug, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, RCM, UL, VDE |
























