


PX0793/63 | |
|---|---|
DigiKey Part Number | PX0793/63-ND |
Manufacturer | |
Manufacturer Product Number | PX0793/63 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | PX0793/63 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shuttered | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.26mm x 24.77mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.23000 | ¥62.23 |
| 10 | ¥52.87300 | ¥528.73 |
| 25 | ¥49.55640 | ¥1,238.91 |
| 50 | ¥47.19120 | ¥2,359.56 |
| 100 | ¥44.93750 | ¥4,493.75 |
| 250 | ¥42.12504 | ¥10,531.26 |
| 500 | ¥40.11550 | ¥20,057.75 |
| 1,000 | ¥38.20256 | ¥38,202.56 |







