




PX0685 | |
|---|---|
DigiKey Part Number | 708-2636-ND |
Manufacturer | |
Manufacturer Product Number | PX0685 |
Description | PWR ENT PLUG IEC320-2-2E R/A SCR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PX0685 Models |
Category | Voltage Rating - Appliance Inlet 250VAC |
Manufacturer Bulgin | Number of Positions 3 |
Series | Filter Type Unfiltered - Commercial |
Packaging Bulk | Accomodates a Fuse No |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Connector Style IEC 320-2-2/E | Termination Screw |
Connector Type Plug, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Approval Agency CSA, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.10000 | ¥118.10 |
| 10 | ¥100.37300 | ¥1,003.73 |
| 25 | ¥94.08280 | ¥2,352.07 |
| 50 | ¥89.59060 | ¥4,479.53 |
| 100 | ¥85.31580 | ¥8,531.58 |
| 250 | ¥79.97780 | ¥19,994.45 |
| 500 | ¥76.16452 | ¥38,082.26 |
| 1,000 | ¥72.53457 | ¥72,534.57 |











