PX0580/PC/7 | ||
---|---|---|
DigiKey Part Number | PX0580/PC/7-ND | |
Manufacturer | ||
Manufacturer Product Number | PX0580/PC/7 | |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | Solder | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.25mm x 22.48mm | |
Panel Thickness | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
10 | ¥35.60100 | ¥356.01 |
25 | ¥33.71920 | ¥842.98 |
50 | ¥32.93560 | ¥1,646.78 |
100 | ¥31.36660 | ¥3,136.66 |
250 | ¥27.44568 | ¥6,861.42 |
500 | ¥26.66166 | ¥13,330.83 |
1,000 | ¥22.74079 | ¥22,740.79 |
2,500 | ¥21.17242 | ¥52,931.05 |