MAV0120/3D2RD012 | ||
---|---|---|
DigiKey Part Number | 708-2109-ND | |
Manufacturer | ||
Manufacturer Product Number | MAV0120/3D2RD012 | |
Description | SWITCH PUSHBUTTON SPST-NO 2A 36V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | MAV0120/3D2RD012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.16000 | ¥254.16 |
10 | ¥231.31500 | ¥2,313.15 |
25 | ¥220.55880 | ¥5,513.97 |
50 | ¥205.76560 | ¥10,288.28 |
100 | ¥197.69590 | ¥19,769.59 |
250 | ¥184.24732 | ¥46,061.83 |
450 | ¥166.44451 | ¥74,900.03 |