FHNESBBN | |
---|---|
DigiKey Part Number | 2449-FHNESBBN-ND |
Manufacturer | |
Manufacturer Product Number | FHNESBBN |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.90000 | ¥94.90 |
10 | ¥85.51700 | ¥855.17 |
25 | ¥81.93600 | ¥2,048.40 |
50 | ¥77.90680 | ¥3,895.34 |
100 | ¥74.77240 | ¥7,477.24 |
250 | ¥70.29500 | ¥17,573.75 |
450 | ¥64.92207 | ¥29,214.93 |
950 | ¥62.68329 | ¥59,549.13 |