BX0036 | |
---|---|
DigiKey Part Number | 708-1410-ND |
Manufacturer | |
Manufacturer Product Number | BX0036 |
Description | BATT HOLDER C 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell PC Pin, Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | BX0036 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin, Solder Tab | |
Height Above Board | 1.264" (32.11mm) | |
Operating Temperature | -30°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥45.06100 | ¥450.61 |
50 | ¥39.49520 | ¥1,974.76 |
180 | ¥37.16100 | ¥6,688.98 |
360 | ¥34.28861 | ¥12,343.90 |
540 | ¥32.13443 | ¥17,352.59 |
1,080 | ¥31.60599 | ¥34,134.47 |