PTQ-11058-C | ||
---|---|---|
DigiKey Part Number | 377-PTQ-11058-C-ND | |
Manufacturer | ||
Manufacturer Product Number | PTQ-11058-C | |
Description | BOX PLASTIC 11.81"L X 7.87"W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 11.810" L x 7.870" W (299.97mm x 199.90mm) X 5.120" (130.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.810" L x 7.870" W (299.97mm x 199.90mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 92.9in² (600cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.26000 | ¥378.26 |
10 | ¥315.35700 | ¥3,153.57 |
25 | ¥279.44480 | ¥6,986.12 |