PTQ-11055 | ||
---|---|---|
DigiKey Part Number | 377-PTQ-11055-ND | |
Manufacturer | ||
Manufacturer Product Number | PTQ-11055 | |
Description | BOX PLASTIC GRAY 8.27"L X 8.27"W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Hinged Door, Lid 8.270" L x 8.270" W (210.06mm x 210.06mm) X 5.120" (130.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.270" L x 8.270" W (210.06mm x 210.06mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 68.4in² (441cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.31000 | ¥304.31 |
10 | ¥253.73000 | ¥2,537.30 |
25 | ¥225.25480 | ¥5,631.37 |