PTX-11059 | |
---|---|
DigiKey Part Number | PTX-11059-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11059 |
Description | STEEL INTERNAL PANEL PTQ-11059 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.512" L x 6.701" W x 0.060" H (267.00mm x 170.20mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 10.512" L x 6.701" W x 0.060" H (267.00mm x 170.20mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.90000 | ¥62.90 |
10 | ¥52.70100 | ¥527.01 |
100 | ¥47.60100 | ¥4,760.10 |
250 | ¥44.62592 | ¥11,156.48 |