EXN-23357-RD | ||
---|---|---|
DigiKey Part Number | 377-2527-ND | |
Manufacturer | ||
Manufacturer Product Number | EXN-23357-RD | |
Description | BOX ALUM BLK/RED 4.69"L X 4.53"W | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Aluminum Black, Red End Panel(s) 4.685" L x 4.531" W (119.00mm x 115.10mm) X 2.031" (51.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.685" L x 4.531" W (119.00mm x 115.10mm) | |
Height | 2.031" (51.60mm) | |
Area (L x W) | 21.1in² (136cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Red | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.74 lb (335.66 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.59000 | ¥260.59 |
10 | ¥217.16100 | ¥2,171.61 |
50 | ¥195.44660 | ¥9,772.33 |
100 | ¥183.92200 | ¥18,392.20 |