EXN-23357-BL | |
---|---|
DigiKey Part Number | 377-2523-ND |
Manufacturer | |
Manufacturer Product Number | EXN-23357-BL |
Description | BOX ALUM BLK/BLU 4.69"L X 4.53"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black, Blue End Panel(s) 4.685" L x 4.531" W (119.00mm x 115.10mm) X 2.031" (51.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.685" L x 4.531" W (119.00mm x 115.10mm) | |
Height | 2.031" (51.60mm) | |
Area (L x W) | 21.1in² (136cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black, Blue | |
Thickness | 0.091" (2.30mm) | |
Features | Card Guides, Sealing Gaskets | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.59000 | ¥260.59 |