Box Metal, Aluminum Black End Panel(s) 4.685" L x 4.531" W (119.00mm x 115.10mm) X 2.031" (51.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black End Panel(s) 4.685" L x 4.531" W (119.00mm x 115.10mm) X 2.031" (51.60mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23357-BK

DigiKey Part Number
377-2521-ND
Manufacturer
Manufacturer Product Number
EXN-23357-BK
Description
BOX ALUM BLACK 4.69"L X 4.53"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black End Panel(s) 4.685" L x 4.531" W (119.00mm x 115.10mm) X 2.031" (51.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
End Panel(s)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.091" (2.30mm)
Part Status
Active
Features
Card Guides, Sealing Gaskets
Container Type
Box
Ratings
Size / Dimension
4.685" L x 4.531" W (119.00mm x 115.10mm)
Shipping Info
Shipped from DigiKey
Height
2.031" (51.60mm)
Weight
0.74 lb (335.66 g)
Area (L x W)
21.1in² (136cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 504
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥261.21000¥261.21
10¥230.44800¥2,304.48
Manufacturers Standard Package
Alternate Color
BOX ALUM BLK/SIL 4.69"L X 4.53"W
In-Stock: 0
Unit Price: