HLMP-3862 | |
---|---|
DigiKey Part Number | 516-HLMP-3862-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-3862 |
Description | LED YELLOW DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.19mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥3.78300 | ¥37.83 |
100 | ¥2.47950 | ¥247.95 |
1,000 | ¥1.95742 | ¥1,957.42 |
2,000 | ¥1.82695 | ¥3,653.90 |
6,000 | ¥1.76168 | ¥10,570.08 |
10,000 | ¥1.73558 | ¥17,355.80 |
26,000 | ¥1.69643 | ¥44,107.18 |