8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
1778120
1778120

1778120

DigiKey Part Number
277-12344-ND
Manufacturer
Manufacturer Product Number
1778120
Description
TERM BLOCK PLUG 8POS 7.62MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1778120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
Phoenix Contact
Current - UL
41 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-24 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.2-10mm²
Type
Plug, Female Sockets
Color
Green
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Features
Latch Lock
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Screw Size
M3
Plug Wire Entry
180°
Torque - Screw
0.5-0.8 Nm (4.4-7.1 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
10mm
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon
Current - IEC
41A
Insulation Height
0.776" (19.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.67000¥151.67
10¥105.31000¥1,053.10