HLMP-1790-A00A2 | ||
---|---|---|
DigiKey Part Number | 516-1759-ND | |
Manufacturer | ||
Manufacturer Product Number | HLMP-1790-A00A2 | |
Description | LED CBI 3MM GRN DIFF RA | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | HLMP-1790-A00A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 2mA | |
Millicandela Rating | 2.3mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥6.20500 | ¥62.05 |
100 | ¥4.59010 | ¥459.01 |
500 | ¥4.21796 | ¥2,108.98 |
1,000 | ¥3.47360 | ¥3,473.60 |
2,000 | ¥3.29990 | ¥6,599.80 |
6,000 | ¥3.22545 | ¥19,352.70 |
10,000 | ¥3.15102 | ¥31,510.20 |
26,000 | ¥3.10139 | ¥80,636.14 |