ZXMN3F30FHTA | |
---|---|
DigiKey Part Number | ZXMN3F30FHTR-ND - Tape & Reel (TR) ZXMN3F30FHCT-ND - Cut Tape (CT) ZXMN3F30FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3F30FHTA |
Description | MOSFET N-CH 30V 3.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 950mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN3F30FHTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 318 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19930 | ¥219.93 |
500 | ¥1.71690 | ¥858.45 |
1,000 | ¥1.39542 | ¥1,395.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24744 | ¥3,742.32 |
6,000 | ¥1.18402 | ¥7,104.12 |
9,000 | ¥1.09944 | ¥9,894.96 |
30,000 | ¥1.07407 | ¥32,222.10 |
75,000 | ¥1.04669 | ¥78,501.75 |