
BLM15EG121SH1D | |
|---|---|
DigiKey Part Number | 490-17344-2-ND - Tape & Reel (TR) 490-17344-1-ND - Cut Tape (CT) 490-17344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15EG121SH1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 95mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15EG121SH1D Models |
Category | DC Resistance (DCR) (Max) 95mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 1.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.13700 | ¥11.37 |
| 25 | ¥1.05440 | ¥26.36 |
| 50 | ¥0.99440 | ¥49.72 |
| 100 | ¥0.93810 | ¥93.81 |
| 250 | ¥0.86752 | ¥216.88 |
| 500 | ¥0.81780 | ¥408.90 |
| 1,000 | ¥0.77098 | ¥770.98 |
| 2,500 | ¥0.71327 | ¥1,783.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.61604 | ¥6,160.40 |
| 20,000 | ¥0.58092 | ¥11,618.40 |
| 30,000 | ¥0.56134 | ¥16,840.20 |
| 50,000 | ¥0.53763 | ¥26,881.50 |
| 70,000 | ¥0.52258 | ¥36,580.60 |
| 100,000 | ¥0.50710 | ¥50,710.00 |









