HFBR-2422Z | ||
---|---|---|
DigiKey Part Number | 516-2415-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-2422Z | |
Description | FIBER OPTIC RECEIVER 5MBD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 5MBd 4.75V ~ 5.25V 6.2 mA | |
Datasheet | Datasheet | |
EDA/CAD Models | HFBR-2422Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 6.2 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.81000 | ¥236.81 |
60 | ¥185.41000 | ¥11,124.60 |
120 | ¥161.95525 | ¥19,434.63 |
540 | ¥148.55191 | ¥80,218.03 |