4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
0457140001
0457140001

0457140001

DigiKey Part Number
WM19349-ND
Manufacturer
Manufacturer Product Number
0457140001
Description
CONN EDGE DUAL FMALE 4POS 0.508
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (Power) Position Female Connector Non Specified - Dual Edge Gold 0.508" (12.90mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0457140001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions
4 (Power)
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.093" (2.36mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.508" (12.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,021
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.80000¥101.80
10¥86.51200¥865.12
25¥81.09240¥2,027.31
50¥77.22020¥3,861.01
100¥73.53600¥7,353.60
250¥68.93440¥17,233.60
935¥62.81439¥58,731.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.