HEDS-9700#D55 | ||
---|---|---|
DigiKey Part Number | HEDS-9700#D55-ND | |
Manufacturer | ||
Manufacturer Product Number | HEDS-9700#D55 | |
Description | ROTARY ENCODER OPTICAL 192PPR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical 192 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 192 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥84.09602 | ¥37,843.21 |