HEDS-9700#D50 | |
---|---|
DigiKey Part Number | 516-3519-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9700#D50 |
Description | ROTARY ENCODER OPTICAL 192PPR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 192 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 192 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.38000 | ¥150.38 |
5 | ¥129.38200 | ¥646.91 |
10 | ¥120.97500 | ¥1,209.75 |
25 | ¥110.94920 | ¥2,773.73 |
50 | ¥103.51080 | ¥5,175.54 |
100 | ¥97.04090 | ¥9,704.09 |
250 | ¥89.27776 | ¥22,319.44 |
500 | ¥84.10232 | ¥42,051.16 |