HEDS-9701-E50 | ||
---|---|---|
DigiKey Part Number | 516-HEDS-9701-E50-ND | |
Manufacturer | ||
Manufacturer Product Number | HEDS-9701-E50 | |
Description | SMALL EN,2CH,200CPR,BT LDS,STD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Optical 200 Quadrature (Incremental) Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 200 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.87000 | ¥120.87 |
5 | ¥103.97400 | ¥519.87 |
10 | ¥97.20800 | ¥972.08 |
25 | ¥89.15000 | ¥2,228.75 |
50 | ¥83.17260 | ¥4,158.63 |
100 | ¥77.97470 | ¥7,797.47 |
250 | ¥71.73672 | ¥17,934.18 |
450 | ¥67.57829 | ¥30,410.23 |