HDSP-U111 | ||
---|---|---|
DigiKey Part Number | HDSP-U111-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-U111 | |
Description | DISPLAY 7SEG 0.31" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | |
Digit/Alpha Size | 0.31" (8.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.209", 5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.68000 | ¥55.68 |
10 | ¥39.37300 | ¥393.73 |
200 | ¥32.25010 | ¥6,450.02 |
600 | ¥27.18753 | ¥16,312.52 |
1,000 | ¥24.93756 | ¥24,937.56 |
2,000 | ¥23.90628 | ¥47,812.56 |