HCPL-817-500E | ||
---|---|---|
DigiKey Part Number | 516-2722-2-ND - Tape & Reel (TR) 516-2722-1-ND - Cut Tape (CT) 516-2722-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCPL-817-500E | |
Description | OPTOISOLATOR 5KV TRANSISTOR 4SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.93800 | ¥193.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.49637 | ¥1,496.37 |
2,000 | ¥1.35217 | ¥2,704.34 |
5,000 | ¥1.26202 | ¥6,310.10 |
10,000 | ¥1.21695 | ¥12,169.50 |
25,000 | ¥1.19892 | ¥29,973.00 |
50,000 | ¥1.14934 | ¥57,467.00 |