BCM5461SA2KQMG | |
---|---|
DigiKey Part Number | 516-3335-ND |
Manufacturer | |
Manufacturer Product Number | BCM5461SA2KQMG |
Description | IC TRANSCEIVER FULL/HALF 1/1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
924 | ¥69.49260 | ¥64,211.16 |