ASMB-MTB0-0A3A2 | ||
---|---|---|
DigiKey Part Number | 516-3279-1-ND - Cut Tape (CT) 516-3279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASMB-MTB0-0A3A2 | |
Description | LED RGB DIFFUSED 4PLCC SMD | |
Customer Reference | ||
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 4-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | ASMB-MTB0-0A3A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm Red, 522nm Green, 465nm Blue | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |