AREQ-9320-RT000 | ||
---|---|---|
DigiKey Part Number | 516-AREQ-9320-RT000TR-ND - Tape & Reel (TR) 516-AREQ-9320-RT000CT-ND - Cut Tape (CT) 516-AREQ-9320-RT000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AREQ-9320-RT000 | |
Description | 3528 PLCC-4 LENS INFRARED LED | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 940nm 3.1V 100mA 112.5mW/sr @ 100mA 30° 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 112.5mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47400 | ¥54.74 |
100 | ¥4.05290 | ¥405.29 |
500 | ¥3.85704 | ¥1,928.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.85696 | ¥7,713.92 |