
MTE5010-995-IR | |
|---|---|
DigiKey Part Number | 1125-1341-ND |
Manufacturer | |
Manufacturer Product Number | MTE5010-995-IR |
Description | SWIR EMITTER 1050NM PLCC2 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1050nm 1.15V 50mA 90° 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1050nm | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.52000 | ¥170.52 |
| 10 | ¥135.35700 | ¥1,353.57 |
| 100 | ¥114.98080 | ¥11,498.08 |
| 500 | ¥106.14640 | ¥53,073.20 |


