QBLP670D-IW-WW-2897 | ||
---|---|---|
DigiKey Part Number | 1516-QBLP670D-IW-WW-2897TR-ND - Tape & Reel (TR) 1516-QBLP670D-IW-WW-2897CT-ND - Cut Tape (CT) 1516-QBLP670D-IW-WW-2897DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP670D-IW-WW-2897 | |
Description | LED WARM WHITE CLEAR 2PLCC SMD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | White, Warm 3000K LED Indication - Discrete 2.8V 2-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP670D-IW-WW-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06900 | ¥30.69 |
100 | ¥2.03070 | ¥203.07 |
1,000 | ¥1.56769 | ¥1,567.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.41656 | ¥2,833.12 |
6,000 | ¥1.32212 | ¥7,932.72 |
10,000 | ¥1.27490 | ¥12,749.00 |
50,000 | ¥1.20407 | ¥60,203.50 |