AFBR-710SMZ | ||
---|---|---|
DigiKey Part Number | 516-AFBR-710SMZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-710SMZ | |
Description | OPTICAL TRANSCEIVER | |
Customer Reference | ||
Detailed Description | Transceiver Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Data Rate | - | |
Wavelength | - | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | - | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.89000 | ¥435.89 |
10 | ¥340.51700 | ¥3,405.17 |
80 | ¥323.48800 | ¥25,879.04 |