AFBR-89CEHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Finisar Corporation
In Stock: 151
Unit Price: ¥1,932.00000
Datasheet

Similar


Jabil Photonics
In Stock: 14
Unit Price: ¥1,607.13000
Datasheet

AFBR-89CEHZ

DigiKey Part Number
516-AFBR-89CEHZ-ND
Manufacturer
Manufacturer Product Number
AFBR-89CEHZ
Description
TXRX QSFP28 100GBPS 850NM
Customer Reference
Detailed Description
Transceiver Module Ethernet, Telecom/Datacom Systems 103.125Gbps 850nm 3.1V ~ 3.465V MTP® (MPO) Pluggable, QSFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Last Time Buy
Data Rate
103.125Gbps
Wavelength
850nm
Applications
Ethernet, Telecom/Datacom Systems
Voltage - Supply
3.1V ~ 3.465V
Connector Type
MTP® (MPO)
Mounting Type
Pluggable, QSFP28
Base Product Number