AFBR-59E4APZ | ||
---|---|---|
DigiKey Part Number | 516-3467-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-59E4APZ | |
Description | TXRX 1210NM MULTIMODE SFF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Transceiver Module Ethernet 125MBd 1308nm 3V ~ 3.6V LC Pluggable, SFP | |
Datasheet | Datasheet | |
EDA/CAD Models | AFBR-59E4APZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1308nm | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.37000 | ¥549.37 |
10 | ¥455.17600 | ¥4,551.76 |
100 | ¥439.20240 | ¥43,920.24 |