Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACSL-6310-00TE

DigiKey Part Number
516-2260-5-ND
Manufacturer
Manufacturer Product Number
ACSL-6310-00TE
Description
OPTOIS 2.5KV 3CH OPN COLL 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ACSL-6310-00TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Packaging
Tube
Rise / Fall Time (Typ)
30ns, 12ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.52V
Number of Channels
3
Current - DC Forward (If) (Max)
15mA
Inputs - Side 1/Side 2
2/1
Voltage - Supply
3V ~ 5.5V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 100°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Surface Mount
Input Type
DC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
16-SOIC
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.11000¥62.11
50¥40.26660¥2,013.33
100¥38.08330¥3,808.33
500¥34.21480¥17,107.40
1,000¥32.95858¥32,958.58
2,000¥31.89659¥63,793.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.