EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP

AT24HC04B-TH-T

DigiKey Part Number
AT24HC04B-TH-TTR-ND - Tape & Reel (TR)
AT24HC04B-TH-TCT-ND - Cut Tape (CT)
AT24HC04B-TH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24HC04B-TH-T
Description
IC EEPROM 4KBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24HC04B-TH-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
550 ns
DigiKey Programmable
Verified
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
512 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT24CS04-XHM-TMicrochip Technology19,177AT24CS04-XHM-TCT-ND¥2.86000Similar
BR24G04FVT-3GE2Rohm Semiconductor859BR24G04FVT-3GE2CT-ND¥3.04000Similar
R1EX24004ATAS0I#S0Renesas Electronics Corporation2,911559-R1EX24004ATAS0I#S0CT-ND¥15.21000Similar
In-Stock: 5,053
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥3.13106¥15,655.30
Manufacturers Standard Package